A 40A, type B, RCBO with PME fault detection.
The Garo G8EV40PMEB is an EV distribution board that will completely disconnect all phases and earth if a PME fault is detected. There is no need for an earth rod if this distribution board is used.
It is suitable for EV chargers without DC leakage protection and PME fault detection.
| Product Description | Garo MCU 40Aamp Type B RCBO PME Fault Detection Connection Unit |
| Replenishh Order Code: | 65-3764 |
| Supplier Code: | G8EV40PMEB |
| Product Type: | EV PME Fault Detection Connection Centre |
| Incoming Supply Rating | 32 |
| MCB Included | Yes - RCBO |
| RCBO/RCCB Included | Type B 40A RCBO |
| DC Leakage Protection | Yes |
| Max Terminal Entry | 25mm² |
| Rated short-circuit capacity | 4kA |
| Warranty: | 24 (Electronic) / 60 (Mechanical) Months |
| Colour | White |
| Weight | 2.94kg |
| Dimensions (H x W x D) | 235 x 197 x 110mm |
| Voltage Rating | 230V |
| Material | Metal |
| IP Rating | IP40 |
| Number of Ways | 8 |
| Features | No earth rods required. Operation 207 to 253V (4 seconds) |
| Build Type |
Pre-configured connection centre |
| Incoming Supply Rating |
40A |
| Main Incoming Supply |
Single-phase (230V) |
| MCB Included |
Yes - RCBO type |
| RCBO Included |
Yes |