GARDENA 03719-20 Combisystem Telescopic Handle 1.45m For All Devices

Order Code:

03-5510

Brand: GARDENA MPN: 03719-20 EAN-13: 4078500042697
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 18/03/2026

The Gardena Telescopic Handle 03719-20 is a versatile tool designed for the Combisystem, extending up to 1.45 metres for easy reach. Manufactured by Gardena, this handle enhances gardening efficiency and ergonomics. Typical applications include reaching and tending to taller plants and hedges.
Type Telescopic Handle
Dim (L x W x H) 900 x 50 x 55 mm
Height 55mm
Length 900mm
Length (min.) 0.9mm
Material Aluminium
Max. Length 1.45m
Rack size 483 mm (19")
Series Gardena Combisystem
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot