GARDENA 08702-20 Pruner Bypass Replaceable Blades Precise Cuts 22mm |
03-5622
|
|
Despatched within 4 working days - 8 in stock
|
1+ £38.76
Price per unit Ex VAT
|
22mm |
|
Bypass |
|
|
Pruner |
GARDENA 08902-20 Pruner B/S-XL Cuts Fresh Wood Ergonomic 24mm Max Cut |
03-5630
|
|
|
1+ £26.64
Price per unit Ex VAT
|
24mm |
|
|
|
|
Pruner |
GARDENA 12203-20 ExpertCut Pruner Ergonomic Sharp Blades 22mm Cut |
03-5741
|
|
Despatched within 4 working days - 11 in stock
|
1+ £23.20
Price per unit Ex VAT
|
22mm |
|
|
483 mm (19") |
|
Pruner |
GARDENA 12212-20 FreshCut Pruner Stainless Steel Blades ERGOTEC Handle |
03-5743
|
|
Despatched within 4 working days - 20 in stock
|
1+ £14.52
Price per unit Ex VAT
|
|
Black |
|
|
0.113 |
Pruner |
GARDENA 12212-36 FreshCut Pruner Stainless Steel Precision Blades |
03-5744
|
|
|
1+ £19.78
Price per unit Ex VAT
|
|
|
|
|
|
Pruner |
GARDENA 12213-20 GripCut Pruner: One-Handed Use Stainless Steel Blades |
03-5745
|
|
Despatched within 4 working days - 13 in stock
|
1+ £16.13
Price per unit Ex VAT
|
|
|
|
|
|
Pruner |
GARDENA 12214-20 HerbCut Pruner Precise Steel Blades Recycled Handles |
03-5746
|
|
Despatched within 4 working days - 11 in stock
|
1+ £15.32
Price per unit Ex VAT
|
|
Blue |
|
|
|
Pruner |
GARDENA 12214-36 HerbCut Pruner: Stainless Steel Blades Ergonomic Handles |
03-5747
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £18.91
Price per unit Ex VAT
|
|
|
|
|
|
Pruner |
GARDENA 12222-20 AssistCut Pruner Bypass 25mm Auto Boost Ergonomic Handles |
03-5749
|
|
Back order - 40 availableBack-order availability date - 04/12/2026
|
1+ £82.42
Price per unit Ex VAT
|
25mm |
|
Bypass |
|
|
Pruner |