GARDENA 5309-20 Replacement Spool for Power Cut Plus 650/30 2.0mm

Image Representative of Range

GARDENA 5309-20 Replacement Spool for Power Cut Plus 650/30 2.0mm

MPN
5309-20
Brand
GARDENA
EAN-13
4078500012744
Order Code
11-9239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gardena 5309-20 replacement spool is a lawn trimmer accessory suitable for the Gardena PowerCut Plus 650/30. This trimmer-thread cassette features replacement filament ideal for maintaining neatly trimmed lawns. Use it to refresh your grass trimmer with durable trimmer lines for precise lawn edging.
Type Replacement spool
Twine length 4m
Twine Thickness 2mm
Weight 0.07

Reviews

Be the first to submit a review

Trustpilot