GARDENA 4068-20 EVC 1000 Electric Lawn Thatcher 30cm width Powerful Motor

GARDENA 4068-20 EVC 1000 Electric Lawn Thatcher 30cm width Powerful Motor

Order Code:

11-9237

Brand: GARDENA MPN: 4068-20 EAN-13: 4078500406802
  • Country of Origin: Czech Republic
  • View All

Discontinued


The Gardena EVC 1000 is an electric lawn thatcher with a working width of 30 cm, ideal for maintaining healthy lawns. This lawn aerator effectively removes lawn felt and foam, promoting better air and nutrient flow. Designed for gardeners seeking efficient lawn care, the Gardena EVC 1000 supports lawn health and vitality.
Type Lawn Thatcher
Cutting Width 30cm
Powered Mains
Grassbox Capacity N/A
Operating type Mains
Operating Voltage 230V
Power 1000W
Suitable For 600 m²
Working width 30cm

Trustpilot