GARDENA 3107-20 Combisystem Leaf Rake 77 cm XXL Vario Foldable Durable

MPN
3107-20
Brand
GARDENA
EAN-13
4078500310703
Order Code
03-6010
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 159 availableBack-order availability date - 13/11/2026

The Gardena Combisystem Leaf Rake 3107-20 features a 77 cm wide plastic head ideal for efficiently gathering large quantities of leaves. As part of the Gardena system, it can be easily attached to different handles for versatility in garden maintenance. This durable, wide broom-like tool is excellent for keeping garden spaces tidy and free of debris.
Type Leaf rake
Colour Blue
Dim (L x W x H) 526 x 762 x 130 mm
Height 130mm
Length 526mm
Rack size 483 mm (19")
Series Gardena Combisystem
Width 762mm
Working width 77cm

Reviews

Be the first to submit a review

Trustpilot