GARDENA 3101-20 Combi system Fan Rake 43cm Durable Plastic Tines

Image Representative of Range

GARDENA 3101-20 Combi system Fan Rake 43cm Durable Plastic Tines

MPN
3101-20
Brand
GARDENA
EAN-13
4078500310109
Order Code
11-9228
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

The Gardena Fan Rake 3101-20 is part of the Combisystem range and measures 43 cm. This leaf rake, made from plastic, is designed for efficient clearing of leaves and lawn debris without a handle. Ideal for garden maintenance, it is commonly used as a computing broom, tine broom, and moss-broom.
Type Fan rake
Colour Blue
Rack size 483 mm (19")
Series Gardena Combisystem
Working width 43cm

Reviews

Be the first to submit a review

Trustpilot