GARDENA 18627-20 RollUp L Garden Hose Reel 30m Swivel Bracket Frost-Proof

MPN
18627-20
Brand
GARDENA
EAN-13
4078500052054
Order Code
03-5963
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £200.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 19/11/2026

The Gardena RollUp L 30 m garden hose reel is designed for convenient and organised storage of a 30-metre hose. Manufactured by Gardena, it ensures easy retraction and protection from wear. Ideal for watering your garden efficiently, it simplifies hose management.
Type Garden hose reel
Length 30m
Diameter 13mm
Hose connection 13 mm (1/2") Ø
Rack size 483 mm (19")
Weight 14.43

Reviews

Be the first to submit a review

Trustpilot