GARDENA 18606-20 RollUp S Hose Reel 15m 360° Rotating Frost-Proof

MPN
18606-20
Brand
GARDENA
EAN-13
4078500051965
Order Code
03-5957
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £120.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gardena RollUp S 15 m garden hose reel, model 18606-20, is manufactured by Gardena and features a 15-metre hose for efficient garden watering. It is designed for easy use and storage, making it ideal for small to medium-sized gardens. This product provides a convenient solution for neatly organising and accessing your garden hose for watering tasks.
Type Garden hose reel
Length 15m
Diameter 11mm
Rack size 483 mm (19")
Weight 9.90

Reviews

Be the first to submit a review

Trustpilot