GARDENA 18475-20 Liano Xtreme 25m Durable Textile Hose Set UV/Frost Proof

MPN
18475-20
Brand
GARDENA
EAN-13
4066407501874
Order Code
03-5941
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The GARDENA Liano™ Xtreme 18475-20 is a durable fabric hose set, designed for flexibility and resilience. Ideal for garden use, this 25-metre, 1/2-inch hose is perfect for watering plants and general outdoor water needs. Its robust construction ensures it withstands challenging conditions for reliable performance.
Type Fabric hose set
Length 25m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot