GARDENA 18470-20 Liano Xtreme Hose Set 20m Robust Flexible Weatherproof

MPN
18470-20
Brand
GARDENA
EAN-13
4066407501867
Order Code
03-5940
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.00
10+ £48.85
50+ £48.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The GARDENA Liano™ Xtreme 18470-20 is a fabric garden hose set that is durable and flexible. This 20-metre, 1/2-inch hose is suitable for both household and professional gardening tasks. It provides reliable water delivery for watering plants or cleaning outdoor spaces.
Type Fabric hose set
Length 20m
Diameter 1/2"
Colour Anthracite
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot