GARDENA 18450-20 Liano™ Life Fabric Hose Set 20m Durable Flexible Lightweight

MPN
18450-20
Brand
GARDENA
EAN-13
4066407501720
Order Code
03-5934
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m 20m 25m 30m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The GARDENA Liano™ Life 18450-20 is a 20-metre, 1/2" fabric garden hose set designed for flexible and durable water delivery. Its robust construction ensures excellent performance for routine garden watering tasks. Ideal for both home gardening and larger landscapes, it provides reliable and efficient water flow management.
Type Fabric hose set
Length 20m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot