GARDENA 18335-20 Comfort Garden Sprinkler Frost Protection 200° Head

Image Representative of Range

GARDENA 18335-20 Comfort Garden Sprinkler Frost Protection 200° Head

MPN
18335-20
Brand
GARDENA
EAN-13
4078500017268
Order Code
11-9218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £27.96 £23.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 92 availableBack-order availability date - 01/12/2026

The Gardena Comfort 18335-20 garden sprinkler is a versatile irrigation tool designed for precise watering of gardens and lawns. Manufactured by Gardena, this product features a durable construction suitable for a variety of watering needs, including showering delicate flowers and plants. Ideal for both drip irrigation and controlled spray, it provides efficient garden maintenance.
Type Garden sprinkler
Dimensions (L x W x H) 935 x 180 x 65 mm
Height 65mm
Hose connection Hose connector
Length 935mm
Material Aluminium/PVC
Width 180mm

Reviews

Be the first to submit a review

Trustpilot