GARDENA 18321-20 Garden Sprinkler Frost-Protected Non-Slip Handle

Image Representative of Range

GARDENA 18321-20 Garden Sprinkler Frost-Protected Non-Slip Handle

MPN
18321-20
Brand
GARDENA
EAN-13
4078500017244
Order Code
11-9215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Garden sprinkler by Gardena, model 18321-20, offers efficient water distribution for garden irrigation. This sprinkler is ideal for watering flowers and sensitive plants with precision. Features include a pulse trigger for ease of use and a water-stop function for convenience.
Type Garden sprinkler
Height 0mm
Hose connection Hose connector
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot