GARDENA 18304-20 ecoPulse Cleaning Nozzle Water-saving Ergonomic Frost-Protected

MPN
18304-20
Brand
GARDENA
EAN-13
4078500044561
Order Code
03-5922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Gardena ecoPulse 18304-20 cleaning nozzle is designed for efficient water use and effective cleaning. It features an innovative pulse jet to tackle tough dirt with ease. Ideal for garden and outdoor cleaning tasks, this product combines durability with sustainability.
Type Cleaning nozzle
Capacity Not Applicable
Hose connection Hose connector
Material Plastic
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot