GARDENA 18209-20 System Connector for Tap With Pearl-Jet Head

MPN
18209-20
Brand
GARDENA
EAN-13
4078500048491
Order Code
03-5898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.09 £6.88
10+ £6.42
50+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by GARDENA, the 18209-20 connector is designed for easy attachment to taps in kitchens and bathrooms. This versatile hair adapter ensures a secure fit, making it ideal for diverse home plumbing applications. The product comes as a single piece and bears the identifier 04078500048491.
Type Connector
App compatibility No
Area type Spot
Colour Black
Dimensions (L x W x H) 28 x 28 x 29 mm
Height 29mm
Irrigation frequency On demand
Length 28mm
Weight 32
Width 28mm

Reviews

Be the first to submit a review

Trustpilot