GARDENA 18005-50 Hose wall holder 20 m 1/2" set for garden hose storage

MPN
18005-50
Brand
GARDENA
EAN-13
4078500029780
Order Code
16-3391
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
10+ £46.25
50+ £46.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/10/2026

GARDENA 18005-50 Hose Wall Holder is a reliable and functional accessory designed for the organisation and storage of hose systems. This product supports hoses up to 20 metres in length with a 1/2-inch diameter, making it suitable for use in various residential and commercial garden maintenance applications. Engineered with durability in mind, the holder provides a secure storage solution that aids in prolonging the lifespan of the hose by preventing kinks and tangles. Its compact design allows for easy wall mounting, enabling efficient use of storage space in utility areas or garden sheds. Suitable for engineers focused on optimising tool management, this hose wall holder is a practical component in ensuring efficient water management systems in landscaping and agricultural settings.
Type Hose wall holder
Length 20m
Diameter 1/2"
Colour Black
Content 1

Reviews

Be the first to submit a review

Trustpilot