GARDENA 1723-20 Extractor Hose Connector 20mm Dia 33.3mm IT Clamp Incl.

Image Representative of Range

GARDENA 1723-20 Extractor Hose Connector 20mm Dia 33.3mm IT Clamp Incl.

MPN
1723-20
Brand
GARDENA
EAN-13
4078500172301
Order Code
11-9176
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.043 0.049
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Gardena 1723-20 extractor hose connector is a durable suction hose fitting designed for 19 mm (3/4 inch) and 30.3 mm (1 inch) internal thread connections. It is ideal for securely attaching suction hoses to pumps or other water extraction equipment. This connector ensures a reliable and leak-proof connection for efficient water transfer in gardening or irrigation systems.
Type Extractor hose connector
Height 0mm
Length 0mm
Weight 0.043
Width 0mm

Reviews

Be the first to submit a review

Trustpilot