GARDENA 14895-55 PowerJetCollect Blower 18V Rechargeable Battery Garden Tool

MPN
14895-55
Brand
GARDENA
EAN-13
4066407021747
Order Code
16-3385
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £176.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

GARDENA 14895-55, also known as 3360726 - GARDENA 14895-55, is designed for efficient garden maintenance. This PowerJetCollect Blower operates on an 18V rechargeable battery, ensuring cordless convenience and a consistent level of power suitable for outdoor tasks. It is engineered to deliver high-performance airflow, optimising the removal of leaves and debris from gardens and other landscaped areas. Its ergonomic design, coupled with a lightweight structure, allows for ease of use in extended applications. This tool is ideal for residential and commercial use, providing a reliable solution for maintaining clean and orderly environments.
Type Garden Blower / Vacuum
Air speed 100km/h
Battery Voltage 18V
Colour Black
Operating Voltage 18V
Power Type Rechargeable battery

Reviews

Be the first to submit a review

Trustpilot