GARDENA 14890-55 PowerJet Blower 18V Cordless Ergonomic Battery Not Incl.

MPN
14890-55
Brand
GARDENA
EAN-13
4078500054331
Order Code
03-5865
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Gardena manufactures the 14890-55 blower, designed for efficient outdoor use. This blower operates at 18 volts and is sold without a battery, making it perfect for light-to-medium garden maintenance. Typical applications include clearing leaves and debris from patios, driveways, and lawns.
Type Garden Blower / Vacuum
Air speed 100km/h
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating Voltage 18V
Rack size 483 mm (19")
Technology Li-ion
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot