GARDENA 14842-55 AquaBrush Cordless Multifunction Cleaner 18V 1 pc

MPN
14842-55
Brand
GARDENA
EAN-13
4066407502765
Order Code
03-5858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £183.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

The Gardena AquaBrush Universal P4A is an 18 V cordless multifunction cleaner renowned for its versatility and convenience. This portable cleaning device is ideal for various outdoor cleaning tasks such as patios, garden furniture, and vehicles. With the Gardena 14842-55, users benefit from efficient and effortless cleaning without the need for cords.
Type Cordless Multifunction Cleaner
Length 1364mm
Number of power packs included 0
Operating type Battery
Operating Voltage 18V
Power supply (LOV) rechargeable
Weight 4kg
Working width 190mm

Reviews

Be the first to submit a review

Trustpilot