GARDENA 14841-55 AquaBrush Patio Cordless Cleaner 18V No Battery/Charger

MPN
14841-55
Brand
GARDENA
EAN-13
4066407502741
Order Code
03-5856
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £173.56 £147.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 27/10/2026

GARDENA manufactures the AquaBrush Patio P4A 14841-55, a cordless multifunction cleaner with an 18 V battery. The 14841-55 model is designed for versatile and efficient cleaning with its portable design. It is ideal for maintaining patios and outdoor surfaces without the hassle of cords.
Type Cordless Multifunction Cleaner
Length 1364mm
Number of power packs included 0
Operating type Battery
Operating Voltage 18V
Power supply (LOV) rechargeable
Weight 4kg
Working width 190mm

Reviews

Be the first to submit a review

Trustpilot