GARDENA 14840-55 AquaBrush Compact Cordless Cleaner 18V Versatile Cleaning

MPN
14840-55
Brand
GARDENA
EAN-13
4066407502727
Order Code
03-5854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £148.54 £126.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

The GARDENA AquaBrush Compact P4A 14840-55 is a cordless multifunction cleaner powered by an 18 V battery. It is ideal for versatile cleaning tasks, including scrubbing surfaces and removing stubborn dirt in and around the home. Designed for convenience and efficiency, this lightweight cleaner is perfect for indoor and outdoor use.
Type Cordless Multifunction Cleaner
Length 955mm
Number of power packs included 0
Operating type Battery
Operating Voltage 18V
Power supply (LOV) rechargeable
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot