GARDENA 14820-55 EasyWeed Brush 18V Ergonomic Chemical-Free Weed Control

MPN
14820-55
Brand
GARDENA
EAN-13
4066407502772
Order Code
03-5851
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £128.00 £108.80
10+ £106.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 12/10/2026

The GARDENA EasyWeed P4A 14820-55 Crevice brush is a versatile tool designed for effective outdoor cleaning. Powered by an 18 V battery, it efficiently removes dirt and weeds from crevices and tight spaces. Ideal for maintaining patios, walkways, and driveways, the brush ensures thorough and easy cleaning.
Type Patio Cleaner
Number of power packs included 0
Operating type Battery
Operating Voltage 18V
Power supply (LOV) rechargeable
Weight 2kg
Working width 10mm

Reviews

Be the first to submit a review

Trustpilot