GARDENA 14800-55 AquaClean Battery Jet Washer 24 Bar 3 Cleaning Modes

MPN
14800-55
Brand
GARDENA
EAN-13
4078500053495
Order Code
03-5849
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The GARDENA AquaClean 24/18V solo battery jet washer provides a pressure of 24 bar. It is a versatile and portable solution, ideal for cleaning garden tools, bicycles, and outdoor furniture. This battery-operated jet washer is produced by GARDENA and is identified by the model number 14800-55.
Type mobile
Operating Pressure 9bar
Hose Length 5m
Max. feed rate 250 l/h
Operating Voltage 18V
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot