GARDENA 14770-55 TCS 20/18V Cordless Telescopic Pole Mount Debrancher

MPN
14770-55
Brand
GARDENA
EAN-13
4078500054317
Order Code
03-5840
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    3.1kg 3.5kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £126.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 24/11/2026

The Gardena 14770-55 debrancher is a rechargeable, li-ion battery-powered tool designed for easy trimming and pruning tasks. It features an 18V TCS 20/18V P4 solo system, though the battery is not included. Ideal for gardeners and homeowners, this cordless device efficiently maintains trees and bushes.
Type Debrancher
Operating type Rechargeable battery
Rack size 483 mm (19")
Technology Li-ion
Weight 3.1kg

Reviews

Be the first to submit a review

Trustpilot