GARDENA 14770-20 TCS 20/18V P4A Cordless Telescopic Pruner 18V Battery & Charger

MPN
14770-20
Brand
GARDENA
EAN-13
4078500054300
Order Code
03-5839
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    3.1kg 3.5kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £163.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 24/11/2026

The Gardena 14770-20 Debrancher is a rechargeable battery-powered tool featuring an 18 V Li-ion battery and charger. Manufactured by Gardena, it is designed for efficient cutting and pruning of branches. It is ideal for garden maintenance and landscaping tasks.
Type Debrancher
Operating type Rechargeable battery
Operating Voltage 18V
Rechargeable battery capacity (details) 2.5Ah
Technology Li-ion
Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot