GARDENA 14733-55 EasyCut 40/18V 400mm Hedge Trimmer Light Ergonomic Design

MPN
14733-55
Brand
GARDENA
EAN-13
4078500061865
Order Code
03-5836
Country of Origin
China
View Full Product Range (3)

Discontinued


The Gardena EasyCut 40/18V P4A sol is a rechargeable battery hedge trimmer without a battery or charger, featuring an 18 V Li-ion system and a 400 mm cutting length. Manufactured by Gardena, this lightweight trimmer, model 14733-55, is designed for precision trimming of hedges and garden bushes. It is suitable for both small and medium-sized gardens, offering ease of use and efficient cutting performance.
Type Hedge Trimmer
Battery Voltage 18V
Blade Length 400mm
Max. battery life 70min
Operating type Rechargeable battery
Rechargeable battery capacity (details) 2Ah
Technology Li-ion
Weight 1.9kg

Trustpilot