GARDENA 14732-55 THS 42/18V P4 Hedge Trimmer Telescopic Cordless 18V

MPN
14732-55
Brand
GARDENA
EAN-13
4078500054294
Order Code
03-5834
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.79
10+ £109.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 24/11/2026

The Gardena THS 42/18V P4 solo is a telescopic hedge trimmer designed for efficient and precise trimming of tall or wide hedges. It features an 18 V Li-ion rechargeable battery system, though the battery is not included. This tool is ideal for garden maintenance and reaching otherwise difficult-to-access areas.
Type Pole Hedge Trimmer
Battery Voltage 18V
Blade Spacing 16mm
Knife length 420mm
Operating type Rechargeable battery
Rack size 483 mm (19")
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot