GARDENA 14731-55 ComfortCut Cordless Hedge Trimmer 18V No Battery

MPN
14731-55
Brand
GARDENA
EAN-13
4078500054270
Order Code
03-5832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £108.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 05/12/2026

The Gardena ComfortCut 60 18V-P4A solo is a rechargeable battery hedge trimmer known for its precision and ease of use. Manufactured by Gardena, this tool is ideal for shaping and trimming hedges and shrubs in domestic gardens. The model 14731-55 is sold without a battery, allowing flexibility for users who already own compatible power sources.
Type Hedge Trimmer
Blade Spacing 20mm
Knife length 600mm
Operating type Rechargeable battery
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot