GARDENA 14730-55 ComfortCut Hedge Trimmer Light Cordless No Battery

MPN
14730-55
Brand
GARDENA
EAN-13
4078500054256
Order Code
03-5831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £103.07 £87.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 02/10/2026

Gardena manufactures the ComfortCut 50/18V-P4A solo rechargeable hedge trimmer. Key features include its cordless operation and compatibility with an 18V battery, though a battery is not included. This hedge trimmer is ideal for maintaining small to medium-sized hedges with ease and precision.
Type Hedge Trimmer
Blade Spacing 20mm
Knife length 500mm
Operating type Rechargeable battery
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot