GARDENA 14704-55 Trimmer Cordless 18V 25cm Cutting Width Rechargeable

MPN
14704-55
Brand
GARDENA
EAN-13
4066407021761
Order Code
16-3382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £52.74 £44.83
10+ £43.25
50+ £43.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

GARDENA 14704-55 Trimmer Cordless, is an advanced model in their garden maintenance range, also known by the alternate description 3360721. This product features an 18-volt rechargeable battery system and boasts a cutting width of 25 centimetres, providing efficient and precise trimming for various garden applications. Designed with engineers in mind, this trimmer is ideal for maintaining lawns, garden edges, and difficult-to-reach areas, optimising the upkeep of both residential and professional landscapes. Its cordless design enhances manoeuvrability, while the robust build ensures reliable performance and longevity under regular use.
Type Grass Trimmer
Battery Voltage 18V
Colour Black
Cutting Method Filament
Cutting width (max.) 25cm
Power Type Rechargeable battery
Rack size 483 mm (19")
Thread adjustment Semi-automated
Voltage 18V
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot