GARDENA 14704-20 Cordless grass trimmer 18V 2.5Ah max cutting width 25cm

MPN
14704-20
Brand
GARDENA
EAN-13
4066407021754
Order Code
16-3381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £97.55
10+ £94.63
50+ £94.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

GARDENA 14704-20 Cordless Grass Trimmer, also known by its alternate description 3360720, is an advanced trimming device incorporating an 18V lithium-ion battery with a 2.5Ah capacity, capable of delivering efficient and precise grass cutting applications. With a maximum cutting width of 25 cm, this trimmer is designed for optimal performance in gardens and landscaped environments that require precise maintenance. Its cordless design provides enhanced manoeuvrability and ease of use, making it particularly suitable for trimming lawn edges and areas inaccessible to larger mowing apparatus. The robust construction and sophisticated engineering of this device ensure reliability and consistent operational results, making it an ideal choice for professional landscapers and gardeners seeking precision in grass trimming tasks.
Type Grass Trimmer
Battery Voltage 18V
Capacity (mAh, Ah) 2.5Ah
Colour Blue
Cutting Method Filament
Cutting width (max.) 25cm
No. of power packs included 1
Power Type Rechargeable battery
Technology Li-ion
Voltage 18V
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot