GARDENA 14703-55 PowerTrim 30 Cordless grass trimmer 18V Cutting width 30 cm

MPN
14703-55
Brand
GARDENA
EAN-13
4066407504707
Order Code
16-3380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £105.90
10+ £102.72
50+ £102.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

GARDENA 14703-55, also known as 3360719, is a cordless grass trimmer developed for efficient lawn maintenance. This product operates on an 18V power system, providing optimal performance for trimming grass with a cutting width of 30 cm. Engineered with precision, the GARDENA PowerTrim 30 is designed for ease of use in residential and light commercial applications, making it suitable for maintaining garden edges and small lawns. Its cordless design enhances manoeuvrability, allowing users to access hard-to-reach areas without the constraints of a power cord. The trimmer's advanced features cater to engineers and gardeners seeking reliability and precision in lawn care equipment.
Type Grass Trimmer
Battery Voltage 18V
Colour Blue
Cutting Method Filament
Cutting width (max.) 30cm
Power Type Rechargeable battery
Thread adjustment Semi-automated
Voltage 18V

Reviews

Be the first to submit a review

Trustpilot