GARDENA 14703-20 PowerTrim Cordless Grass Trimmer 18V 2.5Ah 30cm Cutting Width

MPN
14703-20
Brand
GARDENA
EAN-13
4066407504691
Order Code
16-3379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £201.53 £171.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

GARDENA 14703-20, 3360718, is a cordless grass trimmer that represents a technologically advanced solution for lawn maintenance, particularly engineered for precision and efficiency. This cordless grass trimmer operates on an 18V, 2.5Ah lithium-ion battery, providing optimal power for extended use and reducing dependency on external power sources. With a cutting width of 30cm, it is suitable for trimming lawn edges, shaping borders, and reaching areas inaccessible to mowers, making it an ideal tool for gardeners and landscaping professionals. The trimmer's lightweight design and ergonomic grip enhance manoeuvrability, contributing to user comfort and consistent performance in demanding outdoor environments. Ideal applications include residential garden maintenance, landscape edging, and small-scale horticultural projects.
Type Grass Trimmer
Battery Voltage 18V
Capacity (mAh, Ah) 2.5Ah
Colour Blue
Cutting Method Filament
Cutting width (max.) 30cm
No. of power packs included 1
Power Type Rechargeable battery
Technology Li-ion
Thread adjustment Semi-automated
Voltage 18V

Reviews

Be the first to submit a review

Trustpilot