GARDENA 14702-55 SmallCut Rechargeable Grass Trimmer 23cm 18V w/o Battery

MPN
14702-55
Brand
GARDENA
EAN-13
4078500061810
Order Code
03-5829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £58.91 £50.32
10+ £48.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 07/11/2026

The GARDENA SmallCut 23/18V P4A solo is a cordless grass trimmer designed for precision in lawn edge maintenance, offering a cutting width of up to 23 cm. Manufactured by GARDENA, model 14702-55, this garden trimmer is perfect for detailed trimming in smaller gardens. It operates on an 18 V power system but requires a separate rechargeable battery and charger.
Type Grass Trimmer
Cutting Method Blade
Cutting width (max.) 23cm
Max. battery life 40min
Operating type Rechargeable battery
Rack size 483 mm (19")
Technology Li-ion
Voltage 18V
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot