GARDENA 14638-55 PowerMax 37/36V Adjustable Lawn Mower No Battery/Charger

MPN
14638-55
Brand
GARDENA
EAN-13
4078500062008
Order Code
03-5823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £234.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The GARDENA PowerMax 37/36V P4A solo lawn mower (model 14638-55) is designed for efficient cordless use. With a maximum cutting width of 370 mm, its height-adjustable handle enhances user comfort. Ideal for residential gardens, it comes without a battery and charger.
Type Lawn Mower
Cutting Width 37cm
Powered Battery
Grassbox Capacity 45L
Battery Voltage 18V
Blade depth setting 4
Collector 45l
Cutting Depth 35 - 65mm
Motor type Brushless
Operating type Rechargeable battery
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot