GARDENA 14632-55 PowerMax 32/18V Battery Lawn Mower 320mm Ergonomic W/O Battery

Order Code:

03-5819

Brand: GARDENA MPN: 14632-55 EAN-13: 4078500061988
Qty Unit Price (Inc VAT)
1+ £243.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 09/05/2026

GARDENA manufactures the PowerMax 32/18V P4A solo, a rechargeable battery lawn mower ideal for small to medium gardens. With a cutting width of up to 320 mm, it efficiently maintains lawn areas. The GARDENA 14632-55 lawn mower is sold without a battery or charger, providing flexibility for users who already own compatible components.
Type Lawn Mower
Cutting Width 32cm
Powered Battery
Grassbox Capacity 30L
Battery Voltage 18V
Blade depth setting 4
Collector 30l
Cutting Depth 35 - 65mm
Motor type Brushless
Operating type Rechargeable battery
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot