GARDENA 14620-55 HandyMower 22/18V Mulcher Adjustable Height 22cm Cut

MPN
14620-55
Brand
GARDENA
EAN-13
4078500054164
Order Code
03-5815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £136.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The GARDENA HandyMower 22/18V P4A solo is a compact mulching lawn mower designed for efficient garden maintenance. It features cutting height adjustment and a maximum cutting width of 22 cm, making it ideal for small lawns. This model is sold without a battery, allowing users to select a compatible power source separately.
Type Lawn Mower
Cutting Width 22cm
Powered Battery
Grassbox Capacity N/A
Battery Voltage 18V
Blade depth setting 3
Colour Black
Cutting Depth 30 - 50mm
Operating type Rechargeable battery
Rack size 483 mm (19")
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot