GARDENA 12302-20 PrecisionCut Hedge Trimmer Robust Steel Blades Light

MPN
12302-20
Brand
GARDENA
EAN-13
4078500049115
Order Code
03-5752
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £21.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gardena PrecisionCut Hedge Trimmer, model 12302-20, offers precise cutting for well-groomed hedges. Manufactured by Gardena, this tool is ideal for maintaining and shaping garden greenery. Designed for ease of use, it ensures neat and tidy hedging results.
Type Hedge trimmer
Knife length 180mm
Operating type Manual
Weight 630g

Reviews

Be the first to submit a review

Trustpilot