Gardena 12252-20 Premiumcut Pro Flex Pruner Green Steel Garden Hand Tool

MPN
12252-20
Brand
GARDENA
EAN-13
4066407022461
Order Code
16-3377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

GARDENA 12252-20 is designed as a PremiumCut Pro Flex Pruner, known also by its alternate description as a Bypass Pruner. Engineered for precision and durability, this tool is crafted from high-quality green steel, lending it both strength and resilience against heavy usage in diverse gardening tasks. The Castors type ensures efficient cutting mechanisms, suitable for pruning a variety of plant species with clean cuts, maintaining plant health and promoting growth. Ideal for professional horticulturalists and engineers in landscape maintenance, the 12252-20 pruner is adept in applications requiring precise branch and stem cutting up to a medium diameter, making it indispensable in routine plant care and garden management activities.
Type Pruner
Colour Black
Cut width 24mm
Cutting mechanism Bypass
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot