Gardena 12242-20 Premiumcut Pruner Bypass Secateurs Steel Orange 20Cm

MPN
12242-20
Brand
GARDENA
EAN-13
4066407022355
Order Code
16-3374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

GARDENA 12242-20 Premiumcut Pruner Bypass Secateurs are precision-engineered tools equipped with high-performance steel blades designed for optimal cutting efficiency and longevity. The robust 20 cm structure of these secateurs incorporates advanced materials to provide reliable and accurate bypass cutting action, essential for horticultural applications where precision is critical. Engineered for durability, the Premiumcut secateurs are suitable for a variety of professional gardening tasks, including trimming and shaping in environments that require precise cuts. The functional ergonomic design ensures ease of use while the secure locking mechanism enhances safety during storage and transportation, making them an invaluable tool for maintaining shrubs and small trees in both residential and commercial settings.
Type Pruner
Colour Black
Cut width 24mm
Cutting mechanism Bypass
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot