GARDENA 12230-20 Easycut Pruner Bypass Secateurs Steel Blade 20cm

MPN
12230-20
Brand
GARDENA
EAN-13
4066407022294
Order Code
16-3371
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

GARDENA 12230-20 presents the EasyCut Pruner Bypass Secateurs, characterised by a robust steel blade that spans 20 centimetres. These bypass secateurs are designed with precision engineering to ensure clean and efficient cuts, making them an essential tool for horticultural and gardening applications. The ergonomically designed handles enhance comfort and control, facilitating prolonged use in various gardening tasks. Engineered for durability and performance, the pruner incorporates castor-type construction to minimise friction during use, thereby extending the lifespan of the tool. Suitable for both professional and residential use, these secateurs are ideal for tasks ranging from basic garden maintenance to more intensive pruning applications.
Type Pruner
Colour Blue
Cut width 20mm
Cutting mechanism Bypass

Reviews

Be the first to submit a review

Trustpilot