GARDENA 12082-20 StarCut Pro L Lopper Bypass Lopper Long Reach Steel

MPN
12082-20
Brand
GARDENA
EAN-13
4066407021976
Order Code
16-3369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £113.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 04/12/2026

GARDENA 12082-20, also known as the 3360705, is a bypass lopper engineered for precise cutting with minimal effort. Its robust construction features a long reach made possible by an extendable steel handle, allowing access to tall branches without the need for a ladder. The cutting head is designed with a bypass mechanism, ensuring clean cuts essential for maintaining plant health, particularly in gardening and horticultural applications. This tool is particularly suitable for professional landscapers and arborists who require efficient tools for trimming and pruning tasks. The high-quality materials and ergonomic design cater to demanding usage scenarios, providing durability and ease of use in extended operations.
Type Loppers
Cut width 32mm
Cutting mechanism Bypass
Length 175mm

Reviews

Be the first to submit a review

Trustpilot