GARDENA 12081-88 StarCut Pro Lopper Bypass Loppers Steel 160cm

MPN
12081-88
Brand
GARDENA
EAN-13
4066407022027
Order Code
16-3368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 04/12/2026

GARDENA 12081-88, known alternatively as 3360754 - GARDENA 12081-88, is a piece of equipment designed for precise cutting tasks. The StarCut Pro Lopper features bypass loppers with a robust 160 cm steel handle, providing extended reach and durability. Engineered for optimal cutting performance, it incorporates an internal gear mechanism that enhances leverage, allowing efficient cutting of branches up to 4.8 cm in diameter. Typical applications include arboriculture, landscape management, and general horticultural maintenance, where precision and cutting power are paramount. The design prioritises safe, controlled operation, making it suitable for professionals requiring consistent, reliable cutting tools.
Type Loppers
Cut width 32mm
Cutting mechanism Bypass
Length 1750mm

Reviews

Be the first to submit a review

Trustpilot