GARDENA 12080-88 StarCut Pro S Lopper Bypass 120cm Aluminium Adjustable

MPN
12080-88
Brand
GARDENA
EAN-13
4066407022010
Order Code
16-3367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £83.43 £70.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

GARDENA 12080-88, also known as 3360753 - GARDENA 12080-88, is a professional-grade bypass lopper designed for precision and durability. This product features an adjustable, 120cm aluminium handle that offers both strength and lightweight handling, essential for extended use in garden and landscaping tasks. Its innovative cutting head is engineered to facilitate clean cuts, making it particularly effective for managing branches and dense foliage in horticultural and arboricultural applications. The lopper's design integrates a robust blade mechanism that ensures optimal performance, suitable for both amateur gardeners and professional landscapers requiring reliable tools for pruning and maintenance operations. The advanced materials and ergonomic considerations are in compliance with industry standards, enhancing productivity and efficiency while reducing user fatigue.
Type Loppers
Cut width 32mm
Cutting mechanism Bypass
Length 1600mm

Reviews

Be the first to submit a review

Trustpilot