GARDENA 12052-20 EnergyCut Pro Lopper Anvil Black/Orange Steel 65cm

MPN
12052-20
Brand
GARDENA
EAN-13
4066407022270
Order Code
16-3366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.00
10+ £56.40
50+ £56.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

GARDENA 12052-20, 3360704, EnergyCut Pro Anvil Lopper is designed with precision and durability in mind, featuring a robust steel construction and a striking black and orange colour scheme. With a total length of 65 cm, this EnergyCut Pro Anvil Lopper is engineered for high-efficiency cutting of tough branches, where clean and accurate cuts are essential. This tool's anvil design is optimal for transmitting maximum force, making it ideal for professional landscaping, horticulture, and arboricultural applications where reliable performance is critical.
Type Loppers
Cut width 50mm
Cutting mechanism Anvil
Weight 1260g

Reviews

Be the first to submit a review

Trustpilot