GARDENA 12051-88 EnergyCut Lopper Bypass Steel handles FibreComp 60cm

MPN
12051-88
Brand
GARDENA
EAN-13
4066407022263
Order Code
16-3365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.00
10+ £57.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

GARDENA 12051-88, also known as 3360752, is a EnergyCut lopper featuring robust steel handles with FibreComp components, extending to a total length of 60 centimetres. This bypass lopper is engineered for efficient cutting performance, ideal for pruning and maintenance tasks characterised by high precision requirements. The integration of FibreComp into the handle design enhances the tool's durability while maintaining a lightweight build, thus optimising user ergonomics during extended use. Typically employed in horticultural and landscaping applications, the EnergyCut lopper is suited for engineers and technicians seeking reliable and efficient hand tools for routine maintenance of plants and small trees. Its design facilitates effective transmission of force, making it a valuable addition to professional gardening and maintenance kits.
Type Loppers
Cut width 50mm
Cutting mechanism Bypass
Weight 1225g

Reviews

Be the first to submit a review

Trustpilot