GARDENA 12050-88 EnergyCut Pro S Lopper Bypass Loppers Steel 57cm

MPN
12050-88
Brand
GARDENA
EAN-13
4066407024014
Order Code
16-3364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

GARDENA 12050-88 is a robust tool designed for precise cutting tasks, exemplified by its EnergyCut Pro S Lopper Bypass Loppers with a length of 57cm. Featuring high-quality steel construction, this product ensures durability and efficiency in cutting operations, crucial for maintaining optimal tool performance and longevity in various landscaping and gardening applications. This tool is particularly suited for engineering environments where accuracy and clean cuts are necessary, such as in horticultural settings and when managing medium to large-sized branches. The alternate description 3360751 - GARDENA 12050-88 further identifies this precision instrument within mechanical inventories.
Type Loppers
Cut width 50mm
Cutting mechanism Bypass
Weight 1135g

Reviews

Be the first to submit a review

Trustpilot