GARDENA 12041-88 TeleCut Pro Lopper Bypass Loppers metal handles and 70cm length

MPN
12041-88
Brand
GARDENA
EAN-13
4066407022188
Order Code
16-3363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.40
10+ £52.49
50+ £52.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 04/12/2026

GARDENA 12041-88 is the manufacturer's part number for this innovative TeleCut Pro Lopper, designed for precise horticultural cutting tasks. Featuring robust metal handles, the lopper extends to a length of 70 centimetres, offering enhanced leverage and reach in demanding applications. Its bypass blade design is optimal for clean cuts on live wood, making it ideal for tree pruning, shrub maintenance, and general horticultural upkeep. The durability and design precision of these loppers support the rigorous demands of professional landscaping and garden maintenance, ensuring they are a reliable choice for engineering professionals in the field. Additionally, the model is cross-referenced as 3360750 to ensure compatibility and specification matching in various engineering catalogues.
Type Loppers
Cut width 50mm
Cutting mechanism Bypass
Length 900mm

Reviews

Be the first to submit a review

Trustpilot